Onsemi FGA25N120ANTDTUX technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Single |
| Height | 18.9mm |
| Length | 15.8mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA25N120ANTDTUX to view detailed technical specifications.
No datasheet is available for this part.