Onsemi FGK60N6S2D technical specifications.
| Package/Case | TO-247-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FGK60N6S2D |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FGK60N6S2D to view detailed technical specifications.
No datasheet is available for this part.