Onsemi FHP3230IM8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Series | FHP3230 |
| Slew Rate | 105V/µs |
| Supply Current | 5mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3230IM8 to view detailed technical specifications.
No datasheet is available for this part.