
The FIN1001M5_Q is a switching diode from Onsemi, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and is designed for use at an operating supply voltage of 3.3V. The device can handle a maximum supply voltage of 3.6V and a supply current of 10mA. It is available in quantities of 1250 per reel, packaged in tape and reel format.
Onsemi FIN1001M5_Q technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 600Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Series | FIN1001 |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1001M5_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
