
The FIN1017K8X_Q is a high-speed switching device from Onsemi. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device can handle a maximum supply current of 10mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The FIN1017K8X_Q is available in tape and reel packaging with a quantity of 3000 units.
Onsemi FIN1017K8X_Q technical specifications.
| Data Rate | 600Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FIN1017 |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1017K8X_Q to view detailed technical specifications.
No datasheet is available for this part.