Onsemi FIN1017M_Q technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Series | FIN1017 |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1017M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
