
The FIN1018K8X_Q is a single receiver component with a data rate of 400Mbps. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.6V. The component has a supply current of 7mA. It is packaged in tape and reel quantities of 3000 units.
Onsemi FIN1018K8X_Q technical specifications.
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FIN1018 |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1018K8X_Q to view detailed technical specifications.
No datasheet is available for this part.