
The FIN1018M_Q is a single receiver with a data rate of 400Mbps. It operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is supplied with a voltage of 3.6V, drawing a maximum current of 7mA. The FIN1018M_Q is available in rail or tube packaging.
Onsemi FIN1018M_Q technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Series | FIN1018 |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1018M_Q to view detailed technical specifications.
No datasheet is available for this part.
