
The FIN1019M_Q receiver from Onsemi operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a propagation delay of 2.5ns and is packaged in the SOIC format. Available in quantities of 5500, this component is suitable for use in a variety of applications.
Onsemi FIN1019M_Q technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 5500 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Series | FIN1019 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1019M_Q to view detailed technical specifications.
No datasheet is available for this part.
