
Onsemi FIN1019MTC_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1019MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
