
The FIN1022M_Q is a single-supply device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3V to 3.6V, with an operating supply voltage of 3.3V. The device is packaged in quantities of 4800 and comes in a rail/tube packaging format.
Onsemi FIN1022M_Q technical specifications.
| Data Rate | 0.8Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Series | FIN1022 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1022M_Q to view detailed technical specifications.
No datasheet is available for this part.
