Onsemi FIN1026MTC_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Series | FIN1026 |
| Supply Current | 8.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1026MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.