
Onsemi FIN1027M_Q technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Series | FIN1027 |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1027M_Q to view detailed technical specifications.
No datasheet is available for this part.