
The FIN1027MX_Q is a surface-mount IC with a SOIC package, rated for operation between -40°C and 85°C. It can handle a maximum supply voltage of 3.6V and a minimum of 3V. The device has a maximum data rate of 600Mbps. It is available in quantities of 2500, packaged on tape and reel.
Onsemi FIN1027MX_Q technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FIN1027 |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1027MX_Q to view detailed technical specifications.
No datasheet is available for this part.