
Onsemi FIN1028M_Q technical specifications.
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Series | FIN1028 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1028M_Q to view detailed technical specifications.
No datasheet is available for this part.
