
The FIN1031MTC_Q is a surface-mount device with a TSSOP package, suitable for operating in temperatures between -40°C and 85°C. It can handle supply voltages between 3V and 3.6V, with an operating supply voltage of 3.3V. The device has a maximum supply current of 5mA and a data rate of 400Mbps.
Onsemi FIN1031MTC_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | FIN1031 |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1031MTC_Q to view detailed technical specifications.
No datasheet is available for this part.