Onsemi FIN1031MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FIN1031 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1031MTCX_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.