
The FIN1032MTC_Q is a 4-channel receiver from Onsemi, packaged in a TSSOP package and available in rail/Tube packaging. It operates at a supply voltage of 3.3V and has a propagation delay of 2.5ns. The device is specified to function within an operating temperature range of -40°C to 85°C.
Onsemi FIN1032MTC_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Series | FIN1032 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1032MTC_Q to view detailed technical specifications.
No datasheet is available for this part.