
The FIN1101K8X_Q is a single receiver device with a data rate of 1.6Gbps, operating within a temperature range of -40°C to 85°C. It requires an operating supply voltage of 3.3V and consumes 13.5mA of current. The device is packaged in tape and reel format. The FIN1101K8X_Q has a propagation delay of 1.1ns.
Onsemi FIN1101K8X_Q technical specifications.
| Data Rate | 1.6Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 1.1ns |
| Weight | 0.001058oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1101K8X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
