
Onsemi FIN1108MTD_Q technical specifications.
| Data Rate | 800Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | FIN1108 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1108MTD_Q to view detailed technical specifications.
No datasheet is available for this part.