Onsemi FIN1215MTDX_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 595Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FIN1215 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1215MTDX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.