Onsemi FIN1531MTC_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Operating Supply Voltage | 5V |
| Package Quantity | 9400 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Series | FIN1531 |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1531MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.