
The FIN1532M_Q is a 4-receiver transceiver with a data rate of up to 400Mbps, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The device requires a supply current of 23mA. It is available in packaging quantities of 4800 units per rail or tube.
Onsemi FIN1532M_Q technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Series | FIN1532 |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1532M_Q to view detailed technical specifications.
No datasheet is available for this part.