Onsemi FJA4310RTU technical specifications.
| Collector Base Voltage (VCBO) | 200V |
| Collector-emitter Voltage-Max | 140V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 50 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | FJA4310 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJA4310RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
