The FJAF6806DYDTBTU is a high-power NPN transistor from Onsemi with a collector-emitter breakdown voltage of 750V and a maximum collector current of 6A. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a SC package and is mounted through a hole. It is RoHS compliant and available in quantities of 30 in rail or tube packaging.
Onsemi FJAF6806DYDTBTU technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 750V |
| Collector-emitter Voltage-Max | 5V |
| hFE Min | 8 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJAF6806DYDTBTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.