Onsemi FJC1308QTF technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -450mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | -6V |
| hFE Min | 80 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FJC1308 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJC1308QTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.