Onsemi FJC2098RTF technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 120 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | FJC2098 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJC2098RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.