Onsemi FJL4215OTU_Q technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | -250V |
| Collector-emitter Voltage-Max | -250V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 80 |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 150W |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Series | FJL4215 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJL4215OTU_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
