The FJNS4203RBU_Q is a PNP transistor with a maximum collector-emitter voltage of 50V and a continuous collector current of -100mA. It has a minimum current gain of 56 and a maximum power dissipation of 300mW. The transistor operates within a temperature range of -55°C to 150°C. It is available in bulk packaging.
Onsemi FJNS4203RBU_Q technical specifications.
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | -100mA |
| hFE Min | 56 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Series | FJNS4203R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJNS4203RBU_Q to view detailed technical specifications.
No datasheet is available for this part.