Onsemi FJP5021R technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 18MHz |
| Gain Bandwidth Product | 18MHz |
| hFE Min | 15 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Transition Frequency | 18MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP5021R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.