Onsemi FJP5554 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 15V |
| hFE Min | 20 |
| Max Collector Current | 250uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP5554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.