The FJV1845UMTF_Q is a SOT-23 packaged NPN transistor with a collector-emitter voltage maximum of 120V and a maximum collector current of 50mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 600. The device is rated for operation between -55°C and 150°C and can dissipate up to 300mW of power. It is available in tape and reel packaging in quantities of 3000.
Onsemi FJV1845UMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 120V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 600 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FJV1845 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJV1845UMTF_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.