The FJV3105RMTF_Q is a surface-mount NPN transistor from Onsemi, packaged in a SOT-23-3 case. It can handle a collector-emitter voltage of up to 50V and a continuous collector current of 100mA. The device has a minimum current gain of 30 and operates over a temperature range of -55°C to 150°C. The FJV3105RMTF_Q is available in tape and reel packaging with a quantity of 3000 units per reel.
Onsemi FJV3105RMTF_Q technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| hFE Min | 30 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FJV3105R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJV3105RMTF_Q to view detailed technical specifications.
No datasheet is available for this part.