Onsemi FJV3111RMTF_Q technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 100mA |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Series | FJV3111R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJV3111RMTF_Q to view detailed technical specifications.
No datasheet is available for this part.