The FJV4107RMTF_Q is a PNP transistor packaged in a SOT-23-3 case, rated for 50V collector-emitter voltage and -100mA continuous collector current. It has a minimum current gain of 68 and a maximum operating temperature of 150°C. The device is available in tape and reel packaging with 3000 units per package.
Onsemi FJV4107RMTF_Q technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | -100mA |
| hFE Min | 68 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Series | FJV4107R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJV4107RMTF_Q to view detailed technical specifications.
No datasheet is available for this part.