The FJV4113RMTF_Q is a PNP transistor in a SOT-23-3 package. It can handle a maximum collector-emitter voltage of 50V and a continuous collector current of -100mA. The device has a minimum current gain (hFE) of 68. Operating temperature range is from -55°C to 150°C. The transistor can dissipate a maximum power of 200mW.
Onsemi FJV4113RMTF_Q technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | -100mA |
| hFE Min | 68 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Series | FJV4113R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJV4113RMTF_Q to view detailed technical specifications.
No datasheet is available for this part.