The FJX3011RTF_Q is a surface-mount NPN transistor from Onsemi, packaged in a SOT-323-3 case. It can handle a maximum collector-emitter voltage of 40V and a continuous collector current of 100mA. The device has a minimum current gain of 100 and a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 150°C.
Onsemi FJX3011RTF_Q technical specifications.
| Package/Case | SOT-323-3 |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 100mA |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Series | FJX3011R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJX3011RTF_Q to view detailed technical specifications.
No datasheet is available for this part.