The FJX4010RTF_Q is a PNP transistor with a collector-emitter voltage maximum of 40V and a continuous collector current of -100mA. It features a high current gain of 100 and a maximum operating temperature of 150°C. The device is packaged in a SOT-323-3 package and is available in quantities of 3000. The FJX4010RTF_Q is suitable for use in a variety of applications, including general-purpose switching and amplification.
Onsemi FJX4010RTF_Q technical specifications.
| Package/Case | SOT-323-3 |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | -100mA |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Series | FJX4010R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJX4010RTF_Q to view detailed technical specifications.
No datasheet is available for this part.