The FJX4014RTF_Q PNP transistor is packaged in a SOT-323-3 package and is rated for operation between -55°C and 150°C. It can handle a maximum collector-emitter voltage of 50V and a continuous collector current of -100mA. The device has a minimum current gain of 68 and a maximum power dissipation of 200mW.
Onsemi FJX4014RTF_Q technical specifications.
| Package/Case | SOT-323-3 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | -100mA |
| hFE Min | 68 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Series | FJX4014R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJX4014RTF_Q to view detailed technical specifications.
No datasheet is available for this part.