The FJX733OTF_Q is a PNP transistor from Onsemi with a maximum collector-emitter voltage of -50V and a maximum collector current of 150mA. It features a gain bandwidth product of 180MHz and a maximum power dissipation of 200mW. The device is packaged in a SOT-323 package and is available in quantities of 3000 on tape and reel. The transistor operates over a temperature range of -55°C to 150°C.
Onsemi FJX733OTF_Q technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 70 |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | FJX733 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJX733OTF_Q to view detailed technical specifications.
No datasheet is available for this part.