Onsemi FJX945GTF_Q technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 200 |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FJX945 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJX945GTF_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.