
The FJZ945LTF is a surface mount NPN transistor with a maximum collector current of 150mA and a maximum power dissipation of 100mW. It operates over a temperature range of -55°C to 150°C and has a transition frequency of 300MHz. This transistor is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Onsemi FJZ945LTF technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 70 |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | FJZ945 |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJZ945LTF to view detailed technical specifications.
No datasheet is available for this part.