
The FJZ945YTF is a surface mount NPN transistor with a maximum operating temperature of 150°C and a maximum power dissipation of 100mW. It has a collector-emitter breakdown voltage of 50V and a collector-base voltage of 60V. The transistor has a minimum current gain of 70 and a maximum collector current of 150mA. It is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Onsemi FJZ945YTF technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 70 |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | FJZ945 |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJZ945YTF to view detailed technical specifications.
No datasheet is available for this part.