Onsemi FL7730MY technical specifications.
| Package/Case | SOP |
| Frequency | 65kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 633mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 633mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FL7730 |
| Supply Current | 5mA |
| Switching Frequency-Max | 4kHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FL7730MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
