Onsemi FL7732M technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 308V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 633mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 633mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FL7732 |
| Supply Current | 5mA |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FL7732M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
