Onsemi FM1233EDS3X technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 2.86V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FM1233EDS3X to view detailed technical specifications.
No datasheet is available for this part.