
Onsemi FM3560M20 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6.3V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FM3560M |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM3560M20 to view detailed technical specifications.
No datasheet is available for this part.