Onsemi FMB100_Q technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 80 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FMB100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMB100_Q to view detailed technical specifications.
No datasheet is available for this part.