The FMB2907A is a PNP transistor with a collector base voltage of 60V and a maximum collector current of 600mA. It has a gain bandwidth product of 250MHz and a minimum current gain of 100. The transistor can operate at temperatures between -55°C and 150°C, and its maximum power dissipation is 700mW. It is available in tape and reel packaging with 15,000 units per reel.
Onsemi FMB2907A_Q technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | FMB2907A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMB2907A_Q to view detailed technical specifications.
No datasheet is available for this part.