The FMB3904_Q NPN transistor has a collector-emitter voltage maximum of 40V and a continuous collector current of 200mA. It features a gain bandwidth product of 250MHz and a minimum current gain of 40. The device is packaged in tape and reel quantities of 3000 and has a maximum power dissipation of 700mW. Operating temperature ranges from -55°C to 150°C.
Onsemi FMB3904_Q technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FMB3904 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMB3904_Q to view detailed technical specifications.
No datasheet is available for this part.